
MAX14783EATA+ | |
|---|---|
DigiKey Part Number | 505-MAX14783EATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14783EATA+ |
Description | IC TRANSCEIVER HALF 1/1 8TDFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 10 mV | |
Data Rate | 42Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) |

