1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14782EASA+T

DigiKey Part Number
175-MAX14782EASA+TTR-ND - Tape & Reel (TR)
175-MAX14782EASA+TCT-ND - Cut Tape (CT)
175-MAX14782EASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14782EASA+T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX14782EASA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
10 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
500kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.244
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.56000kr.52.56
10kr.40.70300kr.407.03
25kr.37.73840kr.943.46
100kr.34.48140kr.3,448.14
250kr.33.65984kr.8,414.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.30.41032kr.76,025.80
Manufacturers Standard Package
Unit Price without VAT:kr.52.56000
Unit Price with VAT:kr.65.70000