
MAX14776EASA+T | |
|---|---|
DigiKey Part Number | 175-MAX14776EASA+TTR-ND - Tape & Reel (TR) 175-MAX14776EASA+TCT-ND - Cut Tape (CT) 175-MAX14776EASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14776EASA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14776EASA+T Models |
Category | Data Rate 500kbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.92000 | kr.64.92 |
| 10 | kr.50.61900 | kr.506.19 |
| 25 | kr.47.05040 | kr.1,176.26 |
| 100 | kr.43.12790 | kr.4,312.79 |
| 250 | kr.42.48688 | kr.10,621.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.38.22485 | kr.95,562.13 |
| Unit Price without VAT: | kr.64.92000 |
|---|---|
| Unit Price with VAT: | kr.81.15000 |


