MAX25210ATAB9/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14770EATA+T

DigiKey Part Number
175-MAX14770EATA+TTR-ND - Tape & Reel (TR)
175-MAX14770EATA+TCT-ND - Cut Tape (CT)
175-MAX14770EATA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14770EATA+T
Description
IC TRANSCEIVER HALF 1/1 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX14770EATA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
15 mV
Data Rate
20Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.390
Factory Stock: 2.500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.60000kr.41.60
10kr.31.98700kr.319.87
25kr.29.58600kr.739.65
100kr.26.94270kr.2,694.27
250kr.25.68268kr.6,420.67
500kr.24.92340kr.12,461.70
1.000kr.24.29824kr.24,298.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.21.92000kr.54,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.41.60000
Unit Price with VAT:kr.52.00000