
MAX14748EWW+ | |
|---|---|
DigiKey Part Number | MAX14748EWW+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14748EWW+ |
Description | IC BATT CHG LI-ION 2CELL 54WLP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 54-WLP (3.97x2.77) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14748EWW+ Models |
Category | Battery Pack Voltage 8.3V |
Manufacturer Analog Devices Inc./Maxim Integrated | Interface USB |
Packaging Strip | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 54-WFBGA, WLBGA |
Number of Cells 2 | Supplier Device Package 54-WLP (3.97x2.77) |
Charge Current - Max 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.46000 | kr.54.46 |
| 10 | kr.42.27500 | kr.422.75 |
| 90 | kr.36.41833 | kr.3,277.65 |
| Unit Price without VAT: | kr.54.46000 |
|---|---|
| Unit Price with VAT: | kr.68.07500 |

