
MAX1473EUI+ | |
|---|---|
DigiKey Part Number | MAX1473EUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1473EUI+ |
Description | RF RX ASK 300MHZ-450MHZ 28TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK 300MHz ~ 450MHz -114dBm 100kbps PCB, Surface Mount 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1473EUI+ Models |
Category | Data Interface PCB, Surface Mount |
Manufacturer Analog Devices Inc./Maxim Integrated | Antenna Connector PCB, Surface Mount |
Packaging Tube | Features RSSI Equipped |
Part Status Active | Voltage - Supply 3.3V, 5V |
Frequency 300MHz ~ 450MHz | Operating Temperature -40°C ~ 85°C |
Sensitivity -114dBm | Mounting Type Surface Mount |
Data Rate (Max) 100kbps | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Modulation or Protocol ASK | Supplier Device Package 28-TSSOP |
Applications RKE, Telemetering, Security Technology | Base Product Number |
Current - Receiving 5.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.09000 | kr.55.09 |
| 10 | kr.47.79100 | kr.477.91 |
| 50 | kr.43.45940 | kr.2,172.97 |
| 100 | kr.41.76790 | kr.4,176.79 |
| 250 | kr.39.68104 | kr.9,920.26 |
| 500 | kr.38.20814 | kr.19,104.07 |
| 1.000 | kr.36.82063 | kr.36,820.63 |
| Unit Price without VAT: | kr.55.09000 |
|---|---|
| Unit Price with VAT: | kr.68.86250 |

