Overvoltage Protection PMIC 30-WLP (2.54x2.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14727EWV+T

DigiKey Part Number
175-MAX14727EWV+TTR-ND - Tape & Reel (TR)
175-MAX14727EWV+TCT-ND - Cut Tape (CT)
175-MAX14727EWV+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14727EWV+T
Description
IC RF TRANSMITTER 30WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage Protection PMIC 30-WLP (2.54x2.2)
Datasheet
 Datasheet
EDA/CAD Models
MAX14727EWV+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Overvoltage Protection
Current - Supply
360µA
Voltage - Supply
3V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
30-WFBGA, WLBGA
Supplier Device Package
30-WLP (2.54x2.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.213
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.03000kr.25.03
10kr.21.62700kr.216.27
25kr.20.44400kr.511.10
100kr.18.82030kr.1,882.03
250kr.17.84616kr.4,461.54
500kr.17.15816kr.8,579.08
1.000kr.16.50974kr.16,509.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.70990kr.39,274.75
Manufacturers Standard Package
Unit Price without VAT:kr.25.03000
Unit Price with VAT:kr.31.28750