MAX17526AATP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14693ATP+T

DigiKey Part Number
175-MAX14693ATP+TTR-ND - Tape & Reel (TR)
175-MAX14693ATP+TCT-ND - Cut Tape (CT)
175-MAX14693ATP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14693ATP+T
Description
IC POWER CNTRLLR 6A TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage, Undervoltage Protection PMIC 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX14693ATP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Overvoltage, Undervoltage Protection
Current - Supply
1.4mA
Voltage - Supply
5.5V ~ 58V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.197
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.53.89000kr.53.89
10kr.41.82400kr.418.24
25kr.38.79920kr.969.98
100kr.35.47520kr.3,547.52
250kr.33.89108kr.8,472.77
500kr.32.93644kr.16,468.22
1.000kr.32.15059kr.32,150.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.29.20000kr.73,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.53.89000
Unit Price with VAT:kr.67.36250