
MAX1464EVKIT | |
|---|---|
DigiKey Part Number | MAX1464EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1464EVKIT |
Description | EVAL BOARD FOR MAX1464 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1464 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Sensor Signal Conditioner |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX1464 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s) |
Type Interface | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,373.18000 | kr.1,373.18 |
| Unit Price without VAT: | kr.1,373.18000 |
|---|---|
| Unit Price with VAT: | kr.1,716.47500 |


