
MAX14578EETE+T | |
|---|---|
DigiKey Part Number | 175-MAX14578EETE+TTR-ND - Tape & Reel (TR) 175-MAX14578EETE+TCT-ND - Cut Tape (CT) 175-MAX14578EETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14578EETE+T |
Description | IC CHRGR DETECTOR USB LI+ 16TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14578EETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.91000 | kr.22.91 |
| 10 | kr.17.24200 | kr.172.42 |
| 25 | kr.15.82840 | kr.395.71 |
| 100 | kr.14.27460 | kr.1,427.46 |
| 250 | kr.13.53292 | kr.3,383.23 |
| 500 | kr.13.08620 | kr.6,543.10 |
| 1.000 | kr.12.71840 | kr.12,718.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.33022 | kr.30,825.55 |
| 5.000 | kr.12.09622 | kr.60,481.10 |
| Unit Price without VAT: | kr.22.91000 |
|---|---|
| Unit Price with VAT: | kr.28.63750 |


