
MAX1454AUE+ | |
|---|---|
DigiKey Part Number | 505-MAX1454AUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1454AUE+ |
Description | IC PRECISION SIGNAL COND 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sensor Conditioner IC Input Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1454AUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Conditioner | |
Input Type | - | |
Output Type | - | |
Current - Supply | 2.5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.30000 | kr.58.30 |
| 10 | kr.45.35000 | kr.453.50 |
| 96 | kr.38.63729 | kr.3,709.18 |
| 192 | kr.37.29833 | kr.7,161.28 |
| 288 | kr.36.62799 | kr.10,548.86 |
| 576 | kr.35.64477 | kr.20,531.39 |
| 1.056 | kr.34.92873 | kr.36,884.74 |
| Unit Price without VAT: | kr.58.30000 |
|---|---|
| Unit Price with VAT: | kr.72.87500 |



