
MAX1452CAE+C8H | |
|---|---|
DigiKey Part Number | MAX1452CAE+C8H-ND |
Manufacturer | |
Manufacturer Product Number | MAX1452CAE+C8H |
Description | IC SENSOR SIGNAL COND 16-SSOP |
Customer Reference | |
Detailed Description | Signal Conditioner IC Analog Input Analog Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1452CAE+C8H Models |
Category | Output Type Analog |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 2.5 mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Type Signal Conditioner | Supplier Device Package 16-SSOP |
Input Type Analog | Base Product Number |

