
MAX14523CATA+T | |
|---|---|
DigiKey Part Number | MAX14523CATA+TTR-ND - Tape & Reel (TR) MAX14523CATA+TCT-ND - Cut Tape (CT) MAX14523CATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14523CATA+T |
Description | IC CURRENT SWITCH 10% 8TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator Adjustable 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14523CATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.26000 | kr.43.26 |
| 10 | kr.33.29300 | kr.332.93 |
| 25 | kr.30.80720 | kr.770.18 |
| 100 | kr.28.07300 | kr.2,807.30 |
| 250 | kr.26.76916 | kr.6,692.29 |
| 500 | kr.25.98310 | kr.12,991.55 |
| 1.000 | kr.25.33638 | kr.25,336.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.88000 | kr.57,200.00 |
| Unit Price without VAT: | kr.43.26000 |
|---|---|
| Unit Price with VAT: | kr.54.07500 |

