
MAX14523BATA/V+T | |
|---|---|
DigiKey Part Number | MAX14523BATA/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14523BATA/V+T |
Description | IC CURRENT SWITCH 10% 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator Adjustable 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14523BATA/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.63682 | kr.46,592.05 |
| Unit Price without VAT: | kr.18.63682 |
|---|---|
| Unit Price with VAT: | kr.23.29603 |

