
| MAX14430CASE+T | |
|---|---|
| DigiKey Part Number | 505-MAX14430CASE+TTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAX14430CASE+T | 
| Description | DGTL ISO 3.75KV 4CH CAN 16-SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | CAN, RS422, RS485, SPI Digital Isolator 3750Vrms 4 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX14430CASE+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | Capacitive Coupling | |
| Type | CAN, RS422, RS485, SPI | |
| Isolated Power | No | |
| Number of Channels | 4 | |
| Inputs - Side 1/Side 2 | 4/0 | |
| Channel Type | Unidirectional | |
| Voltage - Isolation | 3750Vrms | |
| Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
| Data Rate | ||
| Propagation Delay tpLH / tpHL (Max) | 9.2ns, 9.4ns | |
| Pulse Width Distortion (Max) | 2ns | |
| Rise / Fall Time (Typ) | 1.6ns, 1.4ns (Max) | |
| Voltage - Supply | 1.71V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.22.87682 | kr.57,192.05 | 
| Unit Price without VAT: | kr.22.87682 | 
|---|---|
| Unit Price with VAT: | kr.28.59603 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark