
MAX1416EWE+ | |
|---|---|
DigiKey Part Number | MAX1416EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1416EWE+ |
Description | IC ADC 16BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1416EWE+ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc./Maxim Integrated | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 500 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Differential | Supplier Device Package 16-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.45000 | kr.93.45 |
| 10 | kr.73.75300 | kr.737.53 |
| 46 | kr.66.20609 | kr.3,045.48 |
| 138 | kr.62.45913 | kr.8,619.36 |
| 276 | kr.60.62554 | kr.16,732.65 |
| 506 | kr.59.29002 | kr.30,000.75 |
| 1.012 | kr.58.01714 | kr.58,713.35 |
| Unit Price without VAT: | kr.93.45000 |
|---|---|
| Unit Price with VAT: | kr.116.81250 |



