16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1415EPE+

DigiKey Part Number
MAX1415EPE+-ND
Manufacturer
Manufacturer Product Number
MAX1415EPE+
Description
IC ADC 16BIT SIGMA-DELTA 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX1415EPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500
Number of Inputs
2
Input Type
Differential
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Factory Stock: 3.150
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.116.68000kr.116.68
10kr.92.84100kr.928.41
25kr.86.87640kr.2,171.91
100kr.80.32440kr.8,032.44
250kr.77.20084kr.19,300.21
500kr.75.31832kr.37,659.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.116.68000
Unit Price with VAT:kr.145.85000