
MAX140EPL+ | |
|---|---|
DigiKey Part Number | MAX140EPL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX140EPL+ |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC 3.5 Digit 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX140EPL+ Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.5V ~ 7V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type ADC | Package / Case 40-DIP (0.600", 15.24mm) |
Number of Channels 2 | Supplier Device Package 40-PDIP |
Resolution (Bits) 3.5 Digit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.203.98650 | kr.4,079.73 |
| Unit Price without VAT: | kr.203.98650 |
|---|---|
| Unit Price with VAT: | kr.254.98313 |

