
MAX1358BETL+T | |
|---|---|
DigiKey Part Number | MAX1358BETL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1358BETL+T |
Description | IC DAS/ADC/DAC SPECIAL 40-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 16 b 21.94k MICROWIRE™, QSPI™, Serial, SPI™ 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1358BETL+T Models |
Category | Data Interface MICROWIRE™, QSPI™, Serial, SPI™ |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 40-WFQFN Exposed Pad |
Resolution (Bits) 16 b | Supplier Device Package 40-TQFN (6x6) |
Sampling Rate (Per Second) 21.94k | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.72.15300 | kr.180,382.50 |
| Unit Price without VAT: | kr.72.15300 |
|---|---|
| Unit Price with VAT: | kr.90.19125 |


