
MAX13335EGEEA/V+T | |
|---|---|
DigiKey Part Number | MAX13335EGEEA/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX13335EGEEA/V+T |
Description | IC AMP CLASS AB STEREO 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX13335EGEEA/V+T Models |
Category | Features Shutdown, Thermal Protection |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Supplier Device Package 16-QSOP |
Type Class AB | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
Voltage - Supply 3.3V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.70806 | kr.81,770.15 |
| Unit Price without VAT: | kr.32.70806 |
|---|---|
| Unit Price with VAT: | kr.40.88508 |

