
MAX13330GEE/V+ | |
|---|---|
DigiKey Part Number | MAX13330GEE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13330GEE/V+ |
Description | IC AMP CLSS AB STER 135MW 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-QSOP |
EDA/CAD Models | MAX13330GEE/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 135mW x 2 @ 32Ohm | |
Voltage - Supply | 4V ~ 5.5V | |
Features | Depop, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 16-QSOP | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.97000 | kr.35.97 |
| 10 | kr.27.50100 | kr.275.01 |
| 25 | kr.25.39000 | kr.634.75 |
| 100 | kr.23.06820 | kr.2,306.82 |
| 300 | kr.21.77280 | kr.6,531.84 |
| 500 | kr.21.29370 | kr.10,646.85 |
| 1.000 | kr.20.74451 | kr.20,744.51 |
| 2.500 | kr.20.16489 | kr.50,412.22 |
| Unit Price without VAT: | kr.35.97000 |
|---|---|
| Unit Price with VAT: | kr.44.96250 |

