14 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1324ECM+C1W

DigiKey Part Number
505-MAX1324ECM+C1W-ND
Manufacturer
Manufacturer Product Number
MAX1324ECM+C1W
Description
IC ADC 14BIT 48-LQFP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tray
Reference Type
External, Internal
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
4.75V ~ 5.25V
Number of Bits
14
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
526k
Features
Simultaneous Sampling
Number of Inputs
8
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
48-LQFP
Data Interface
Parallel
Supplier Device Package
48-LQFP (7x7)
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
8:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.