
MAX131AEPL+ | |
|---|---|
DigiKey Part Number | 505-MAX131AEPL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX131AEPL+ |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ADC Serial 40-PDIP |
EDA/CAD Models | MAX131AEPL+ Models |
Category | Voltage - Supply 4.5V ~ 14V, 4.5V ~ 14V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 40-DIP (0.600", 15.24mm) |
Type ADC | Supplier Device Package 40-PDIP |
Data Interface Serial | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.106.01100 | kr.3,180.33 |
| Unit Price without VAT: | kr.106.01100 |
|---|---|
| Unit Price with VAT: | kr.132.51375 |

