
MAX13085ECSA+T | |
|---|---|
DigiKey Part Number | MAX13085ECSA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX13085ECSA+T |
Description | IC TRANSCEIVER 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13085ECSA+T Models |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 8-SOIC |
Protocol RS422, RS485 | Base Product Number |

