
MAX16129UAABA+ | |
|---|---|
DigiKey Part Number | MAX16129UAABA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16129UAABA+ |
Description | IC PROTECTION CIRCUIT UMAX |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PMIC 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16129UAABA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Current - Supply | 260µA | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.65090 | kr.3,130.18 |
| Unit Price without VAT: | kr.15.65090 |
|---|---|
| Unit Price with VAT: | kr.19.56363 |

