
MAX13051ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX13051ESA+TTR-ND - Tape & Reel (TR) 175-MAX13051ESA+TCT-ND - Cut Tape (CT) 175-MAX13051ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13051ESA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13051ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.78000 | kr.53.78 |
| 10 | kr.41.72500 | kr.417.25 |
| 25 | kr.38.71120 | kr.967.78 |
| 100 | kr.35.40020 | kr.3,540.02 |
| 250 | kr.33.82236 | kr.8,455.59 |
| 500 | kr.32.87134 | kr.16,435.67 |
| 1.000 | kr.32.08847 | kr.32,088.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.26223 | kr.78,155.57 |
| Unit Price without VAT: | kr.53.78000 |
|---|---|
| Unit Price with VAT: | kr.67.22500 |


