8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100Z-100+T&R

DigiKey Part Number
175-DS1100Z-100+T&RTR-ND - Tape & Reel (TR)
175-DS1100Z-100+T&RCT-ND - Cut Tape (CT)
175-DS1100Z-100+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1100Z-100+T&R
Description
IC DELAY LINE 5TAP 100NS 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 100ns 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1100Z-100+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Taps/Steps
5
Function
Nonprogrammable
Delay to 1st Tap
20ns
Tap Increment
20 ns
Available Total Delays
100ns
Number of Independent Delays
1
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.254
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.60.99000kr.60.99
10kr.47.48200kr.474.82
25kr.44.11400kr.1,102.85
100kr.40.41090kr.4,041.09
250kr.38.64576kr.9,661.44
500kr.37.58170kr.18,790.85
1.000kr.36.70586kr.36,705.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.35.78161kr.89,454.02
Manufacturers Standard Package
Unit Price without VAT:kr.60.99000
Unit Price with VAT:kr.76.23750