
MAX13003EEUE+ | |
|---|---|
DigiKey Part Number | MAX13003EEUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13003EEUE+ |
Description | IC XLTR VL BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 20Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX13003EEUE+ Models |
Category | Voltage - VCCB 1.5 V ~ 3.6 V |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Type Open Drain |
Packaging Tube | Data Rate 20Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing, Power Supply Decoupling |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 6 | Supplier Device Package 16-TSSOP |
Voltage - VCCA 0.9 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.19000 | kr.44.19 |
| 10 | kr.34.05800 | kr.340.58 |
| 96 | kr.28.80865 | kr.2,765.63 |
| 192 | kr.27.76193 | kr.5,330.29 |
| 288 | kr.27.23757 | kr.7,844.42 |
| 576 | kr.26.46851 | kr.15,245.86 |
| 1.056 | kr.25.90850 | kr.27,359.38 |
| Unit Price without VAT: | kr.44.19000 |
|---|---|
| Unit Price with VAT: | kr.55.23750 |






