
MAX1248BEEE+T | |
|---|---|
DigiKey Part Number | MAX1248BEEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1248BEEE+T |
Description | IC ADC 10BIT 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1248BEEE+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 133k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-QSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.84.33691 | kr.210,842.27 |
| Unit Price without VAT: | kr.84.33691 |
|---|---|
| Unit Price with VAT: | kr.105.42114 |

