Direct
Parametric Equivalent

MAX1248ACEE | |
|---|---|
DigiKey Part Number | MAX1248ACEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX1248ACEE |
Description | IC ADC 10BIT 16-QSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1248ACEE Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 133k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 2, 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-QSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1248ACEE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX1248ACEE+-ND | kr.91.77780 | Direct |
| MAX1248BCEE+ | Analog Devices Inc./Maxim Integrated | 30 | MAX1248BCEE+-ND | kr.116.59000 | Parametric Equivalent |


