12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1247BCPE+

DigiKey Part Number
MAX1247BCPE+-ND
Manufacturer
Manufacturer Product Number
MAX1247BCPE+
Description
IC ADC 12BIT 16-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX1247BCPE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
133k
Operating Temperature
0°C ~ 70°C
Number of Inputs
2, 4
Package / Case
16-DIP (0.300", 7.62mm)
Input Type
Differential, Single Ended
Supplier Device Package
16-PDIP
Data Interface
SPI
Mounting Type
Through Hole
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Factory Stock: 6.825
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.194.19000kr.194.19
10kr.156.91500kr.1,569.15
25kr.147.60800kr.3,690.20
100kr.137.38080kr.13,738.08
250kr.132.50624kr.33,126.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.194.19000
Unit Price with VAT:kr.242.73750