14 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX121EWE+T

DigiKey Part Number
MAX121EWE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX121EWE+T
Description
IC ADC 14BIT 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX121EWE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V, -10.8V ~ 15.75V
Number of Bits
14
Voltage - Supply, Digital
5V, -10.8V ~ 15.75V
Sampling Rate (Per Second)
308k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
16-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.320.34372kr.320,343.72
Manufacturers Standard Package
Unit Price without VAT:kr.320.34372
Unit Price with VAT:kr.400.42965