
MAX1189BCUI+ | |
|---|---|
DigiKey Part Number | 505-MAX1189BCUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1189BCUI+ |
Description | IC ADC 16BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1189BCUI+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 135k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 28-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.472.55820 | kr.23,627.91 |
| Unit Price without VAT: | kr.472.55820 |
|---|---|
| Unit Price with VAT: | kr.590.69775 |

