
MAX11617EWE+T | |
|---|---|
DigiKey Part Number | MAX11617EWE+TTR-ND - Tape & Reel (TR) MAX11617EWE+TCT-ND - Cut Tape (CT) MAX11617EWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11617EWE+T |
Description | IC ADC 12BIT 16-WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11617EWE+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 94.4k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 6, 12 | Package / Case 16-WFBGA, WLBGA |
Input Type Differential, Single Ended | Supplier Device Package 16-WLP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.152.62000 | kr.152.62 |
| 10 | kr.122.38600 | kr.1,223.86 |
| 25 | kr.114.82880 | kr.2,870.72 |
| 100 | kr.108.46870 | kr.10,846.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.96.13733 | kr.240,343.33 |
| Unit Price without VAT: | kr.152.62000 |
|---|---|
| Unit Price with VAT: | kr.190.77500 |











