
MAX11613EWC+T | |
|---|---|
DigiKey Part Number | 175-MAX11613EWC+TTR-ND - Tape & Reel (TR) 175-MAX11613EWC+TCT-ND - Cut Tape (CT) 175-MAX11613EWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11613EWC+T |
Description | IC ADC 12BIT SAR 12WLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 12-WLP (2.14x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11613EWC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 94.4k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP (2.14x1.56) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.20000 | kr.27.20 |
| 10 | kr.20.62100 | kr.206.21 |
| 25 | kr.18.97480 | kr.474.37 |
| 100 | kr.17.16030 | kr.1,716.03 |
| 250 | kr.16.29544 | kr.4,073.86 |
| 500 | kr.15.77434 | kr.7,887.17 |
| 1.000 | kr.15.34534 | kr.15,345.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.68000 | kr.34,200.00 |
| Unit Price without VAT: | kr.27.20000 |
|---|---|
| Unit Price with VAT: | kr.34.00000 |

