
MAX114CAG+T | |
|---|---|
DigiKey Part Number | MAX114CAG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX114CAG+T |
Description | IC ADC 8BIT 24-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 1 Flash 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX114CAG+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Flash |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 1M | Features Selectable Address |
Number of Inputs 4 | Operating Temperature 0°C ~ 70°C |
Input Type Single Ended | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Data Interface Parallel | Supplier Device Package 24-SSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.64.24449 | kr.128,488.98 |
| Unit Price without VAT: | kr.64.24449 |
|---|---|
| Unit Price with VAT: | kr.80.30561 |

