
MAX11261ENX+T | |
|---|---|
DigiKey Part Number | 175-MAX11261ENX+TTR-ND - Tape & Reel (TR) 175-MAX11261ENX+TCT-ND - Cut Tape (CT) 175-MAX11261ENX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11261ENX+T |
Description | IC ADC 24BIT 36-WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 36-WLP (2.84x2.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11261ENX+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 24 | Voltage - Supply, Digital 1.7V ~ 3.6V |
Sampling Rate (Per Second) 16k | Features PGA |
Number of Inputs 6 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 36-XFBGA, WLBGA |
Data Interface I2C | Supplier Device Package 36-WLP (2.84x2.84) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.29000 | kr.108.29 |
| 10 | kr.85.90700 | kr.859.07 |
| 25 | kr.80.31520 | kr.2,007.88 |
| 100 | kr.74.59450 | kr.7,459.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.66.82161 | kr.133,643.22 |
| Unit Price without VAT: | kr.108.29000 |
|---|---|
| Unit Price with VAT: | kr.135.36250 |

