20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11207EEE+T

DigiKey Part Number
MAX11207EEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX11207EEE+T
Description
IC ADC 20BIT 16-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11207EEE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
20
Voltage - Supply, Digital
1.7V ~ 3.6V
Sampling Rate (Per Second)
480
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
16-SSOP (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
16-QSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.28.70498kr.71,762.45
Manufacturers Standard Package
Unit Price without VAT:kr.28.70498
Unit Price with VAT:kr.35.88123