16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11203EEE+T

DigiKey Part Number
175-MAX11203EEE+TTR-ND - Tape & Reel (TR)
175-MAX11203EEE+TCT-ND - Cut Tape (CT)
175-MAX11203EEE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX11203EEE+T
Description
IC ADC 16BIT SIGMA-DELTA 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11203EEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
480
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 3.6V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.76000kr.37.76
10kr.28.92800kr.289.28
25kr.26.72400kr.668.10
100kr.24.29890kr.2,429.89
250kr.23.14292kr.5,785.73
500kr.22.44620kr.11,223.10
1.000kr.21.87264kr.21,872.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.19.68000kr.49,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.37.76000
Unit Price with VAT:kr.47.20000