24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11201BEUB+

DigiKey Part Number
MAX11201BEUB+-ND
Manufacturer
Manufacturer Product Number
MAX11201BEUB+
Description
IC ADC 24BIT 10-UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11201BEUB+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
Sigma-Delta
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
24
Voltage - Supply, Digital
1.7V ~ 3.6V
Sampling Rate (Per Second)
13.75
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Input Type
Differential
Supplier Device Package
10-uMAX/uSOP
Data Interface
Serial
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Factory Stock: 950
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.58.71000kr.58.71
10kr.45.62300kr.456.23
50kr.40.38580kr.2,019.29
100kr.38.76530kr.3,876.53
250kr.37.05400kr.9,263.50
500kr.36.02262kr.18,011.31
1.000kr.35.17394kr.35,173.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.58.71000
Unit Price with VAT:kr.73.38750