16 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11192ATE+

DigiKey Part Number
MAX11192ATE+-ND
Manufacturer
Manufacturer Product Number
MAX11192ATE+
Description
IC ADC 12BIT SAR 16TQFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 SAR 16-TQFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX11192ATE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Bits
12
Sampling Rate (Per Second)
2M
Number of Inputs
2
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3V ~ 5.25V
Voltage - Supply, Digital
-
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (2x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.920
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types