
MAX11167ETC+T | |
|---|---|
DigiKey Part Number | 175-MAX11167ETC+TTR-ND - Tape & Reel (TR) 175-MAX11167ETC+TCT-ND - Cut Tape (CT) 175-MAX11167ETC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11167ETC+T |
Description | IC ADC 16BIT SAR 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11167ETC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.3V ~ 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.01000 | kr.195.01 |
| 10 | kr.157.69000 | kr.1,576.90 |
| 25 | kr.148.37240 | kr.3,709.31 |
| 100 | kr.138.13570 | kr.13,813.57 |
| 250 | kr.133.25620 | kr.33,314.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.125.34014 | kr.313,350.35 |
| Unit Price without VAT: | kr.195.01000 |
|---|---|
| Unit Price with VAT: | kr.243.76250 |

