
MAX1112EAP+ | |
|---|---|
DigiKey Part Number | MAX1112EAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1112EAP+ |
Description | IC ADC 8BIT 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1112EAP+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 50k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.84000 | kr.80.84 |
| 10 | kr.63.53300 | kr.635.33 |
| 66 | kr.55.68061 | kr.3,674.92 |
| 132 | kr.53.69356 | kr.7,087.55 |
| 264 | kr.52.05765 | kr.13,743.22 |
| 528 | kr.50.71112 | kr.26,775.47 |
| 1.056 | kr.49.60306 | kr.52,380.83 |
| Unit Price without VAT: | kr.80.84000 |
|---|---|
| Unit Price with VAT: | kr.101.05000 |

