12 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 28-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11128ATI+T

DigiKey Part Number
MAX11128ATI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX11128ATI+T
Description
IC ADC 12BIT 28-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX11128ATI+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.35V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.35V ~ 3.6V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
8, 15, 16
Package / Case
28-WFQFN Exposed Pad
Input Type
Differential, Pseudo-Differential, Single Ended
Supplier Device Package
28-TQFN (5x5)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.50.23362kr.125,584.05
Manufacturers Standard Package
Unit Price without VAT:kr.50.23362
Unit Price with VAT:kr.62.79203