
MAX11056ECB+ | |
|---|---|
DigiKey Part Number | MAX11056ECB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11056ECB+ |
Description | IC ADC 14BIT SAR 64TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 8 Input 8 SAR 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11056ECB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 8 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.93000 | kr.160.93 |
| 10 | kr.129.35500 | kr.1,293.55 |
| 25 | kr.121.46120 | kr.3,036.53 |
| 160 | kr.110.53406 | kr.17,685.45 |
| 320 | kr.107.70956 | kr.34,467.06 |
| Unit Price without VAT: | kr.160.93000 |
|---|---|
| Unit Price with VAT: | kr.201.16250 |

