


MAX11048ETN+ | |
|---|---|
DigiKey Part Number | MAX11048ETN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11048ETN+ |
Description | IC ADC 16BIT 56-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 6 SAR 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11048ETN+ Models |
Category | Number of A/D Converters 6 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 250k | Features Simultaneous Sampling |
Number of Inputs 6 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 56-WFQFN Exposed Pad |
Data Interface Parallel | Supplier Device Package 56-TQFN (8x8) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.242.89000 | kr.242.89 |
| 10 | kr.197.65600 | kr.1,976.56 |
| 37 | kr.182.33676 | kr.6,746.46 |
| 111 | kr.173.17685 | kr.19,222.63 |
| 259 | kr.167.81100 | kr.43,463.05 |
| Unit Price without VAT: | kr.242.89000 |
|---|---|
| Unit Price with VAT: | kr.303.61250 |











