
MAX11043ATL+T | |
|---|---|
DigiKey Part Number | MAX11043ATL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11043ATL+T |
Description | IC DAS/ADC/DAC SPECIAL 40-TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 16 b 9.6M Serial 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11043ATL+T Models |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type ADC, DAC | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 40-WFQFN Exposed Pad |
Resolution (Bits) 16 b | Supplier Device Package 40-TQFN (6x6) |
Sampling Rate (Per Second) 9.6M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.155.53415 | kr.388,835.38 |
| Unit Price without VAT: | kr.155.53415 |
|---|---|
| Unit Price with VAT: | kr.194.41769 |


