
MAX1086ETA+T | |
|---|---|
DigiKey Part Number | 175-MAX1086ETA+TTR-ND - Tape & Reel (TR) 175-MAX1086ETA+TCT-ND - Cut Tape (CT) 175-MAX1086ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1086ETA+T |
Description | IC ADC 10BIT SAR 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1086ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 150 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | 3-Wire Serial, Microwire, QSPI, SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Features | Internal Oscillator | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.77000 | kr.64.77 |
| 10 | kr.50.56600 | kr.505.66 |
| 25 | kr.47.00920 | kr.1,175.23 |
| 100 | kr.43.10270 | kr.4,310.27 |
| 250 | kr.41.24008 | kr.10,310.02 |
| 500 | kr.40.11788 | kr.20,058.94 |
| 1.000 | kr.39.19411 | kr.39,194.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.38.21886 | kr.95,547.15 |
| Unit Price without VAT: | kr.64.77000 |
|---|---|
| Unit Price with VAT: | kr.80.96250 |


