
MAX1072ETC+T | |
|---|---|
DigiKey Part Number | MAX1072ETC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1072ETC+T |
Description | IC ADC 10BIT SAR 12TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1072ETC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1.8M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.8V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.44.93110 | kr.112,327.75 |
| Unit Price without VAT: | kr.44.93110 |
|---|---|
| Unit Price with VAT: | kr.56.16388 |

