14 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1062ACUB+

DigiKey Part Number
MAX1062ACUB+-ND
Manufacturer
Manufacturer Product Number
MAX1062ACUB+
Description
IC ADC 14BIT 10-UMAX/USOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1062ACUB+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
14
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
200k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Input Type
Single Ended
Supplier Device Package
10-uMAX/uSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
50kr.130.05120kr.6,502.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.130.05120
Unit Price with VAT:kr.162.56400